
624 1623 3 01 RT | |
|---|---|
DigiKey Part Number | 3100-6241623301RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1623 3 01 RT |
Description | CRIMP DIE SET AND LOCATOR FOR MF |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Terminals, 14-20 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 14-20 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35,140.44000 | ₹35,140.44 |
| 5 | ₹32,573.54000 | ₹1,62,867.70 |
| 10 | ₹31,527.61900 | ₹3,15,276.19 |
| 25 | ₹30,197.85520 | ₹7,54,946.38 |
