
624 1623 3 1 RT | |
|---|---|
DigiKey Part Number | 3100-624162331RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1623 3 1 RT |
Description | CRIMP TOOL FOR MFX-3954 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 14-20 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45,200.80000 | ₹45,200.80 |
| 10 | ₹38,429.25400 | ₹3,84,292.54 |