
624 570 3 1 RT | |
|---|---|
DigiKey Part Number | 3100-62457031RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 570 3 1 RT |
Description | CRIMP TOOL FOR STAUBLI MC4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Photovoltaic (Solar Panel) Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Photovoltaic (Solar Panel) Contacts | |
Wire Gauge or Range - AWG | 8-14 AWG | |
Wire Gauge or Range - mm² | 2.50 ~ 6.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41,384.83000 | ₹41,384.83 |
| 5 | ₹38,362.06600 | ₹1,91,810.33 |
| 10 | ₹37,130.80000 | ₹3,71,308.00 |
| 25 | ₹35,564.77240 | ₹8,89,119.31 |