
624 691 3 0 RT | |
|---|---|
DigiKey Part Number | 3100-62469130RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 691 3 0 RT |
Description | CRIMP DIE SET FOR RENNSTEIG CRIM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 0.5 ~ 6mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 0.5 ~ 6mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,979.52000 | ₹7,979.52 |
| 5 | ₹7,395.61400 | ₹36,978.07 |
| 10 | ₹7,157.71000 | ₹71,577.10 |
| 25 | ₹6,855.32120 | ₹1,71,383.03 |