
624 842 3 012 RT | |
|---|---|
DigiKey Part Number | 3100-6248423012RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 842 3 012 RT |
Description | 1X CRIMPING DIE SET 1X LOCATOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Terminals, 15-17 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 15-17 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30,577.46000 | ₹30,577.46 |
| 5 | ₹28,343.21800 | ₹1,41,716.09 |
| 10 | ₹27,433.32200 | ₹2,74,333.22 |
| 25 | ₹26,276.02880 | ₹6,56,900.72 |