
APLC0E471M4R5S9 | |
---|---|
DigiKey Part Number | 4506-APLC0E471M4R5S9TR-ND - Tape & Reel (TR) 4506-APLC0E471M4R5S9CT-ND - Cut Tape (CT) 4506-APLC0E471M4R5S9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APLC0E471M4R5S9 |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RESI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 4.5mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 8.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹148.20000 | ₹148.20 |
10 | ₹98.94500 | ₹989.45 |
50 | ₹79.31580 | ₹3,965.79 |
100 | ₹73.25490 | ₹7,325.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | ₹62.09582 | ₹37,257.49 |
1,200 | ₹59.07939 | ₹70,895.27 |
1,800 | ₹57.56811 | ₹1,03,622.60 |
3,000 | ₹55.89348 | ₹1,67,680.44 |
4,200 | ₹54.91442 | ₹2,30,640.56 |
6,000 | ₹53.97241 | ₹3,23,834.46 |
7,200 | ₹53.52600 | ₹3,85,387.20 |
14,400 | ₹52.02253 | ₹7,49,124.43 |
15,000 | ₹51.94242 | ₹7,79,136.30 |