
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 370°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.453" Dia x 2.028" L (11.50mm x 51.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹319.46000 | ₹319.46 |
10 | ₹234.89500 | ₹2,348.95 |
30 | ₹212.47300 | ₹6,374.19 |
60 | ₹201.98700 | ₹12,119.22 |
120 | ₹193.63067 | ₹23,235.68 |
270 | ₹185.98589 | ₹50,216.19 |
510 | ₹181.26798 | ₹92,446.67 |
1,020 | ₹177.13200 | ₹1,80,674.64 |
5,010 | ₹170.53862 | ₹8,54,398.49 |