3 mOhms ±0.5% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEWF2512D3L00P9

DigiKey Part Number
4506-SEWF2512D3L00P9TR-ND - Tape & Reel (TR)
4506-SEWF2512D3L00P9CT-ND - Cut Tape (CT)
4506-SEWF2512D3L00P9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEWF2512D3L00P9
Description
0.003 OHM 0.5% 4W 25PPM/C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 mOhms ±0.5% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.118" W (6.30mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹67.09000₹67.09
10₹40.72200₹407.22
25₹34.73960₹868.49
50₹31.29180₹1,564.59
100₹28.55220₹2,855.22
250₹25.77524₹6,443.81
500₹24.16686₹12,083.43
1,000₹22.88928₹22,889.28
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹21.06330₹84,253.20
8,000₹20.41880₹1,63,350.40
12,000₹20.10441₹2,41,252.92
20,000₹19.76349₹3,95,269.80
28,000₹19.56823₹5,47,910.44
40,000₹19.38343₹7,75,337.20
48,000₹19.29705₹9,26,258.40
Manufacturers Standard Package