
EVT-S14BK-TA | |
|---|---|
DigiKey Part Number | 4601-EVT-S14BK-TA-ND |
Manufacturer | RETYZ |
Manufacturer Product Number | EVT-S14BK-TA |
Description | CBL TIE RELEAS BLACK 50LB 1.167' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 3.40" (86.36mm) 0.220" (5.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.220" (5.60mm) |
Manufacturer RETYZ | Length - Actual 1.167' (355.60mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Releasable | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 14" | Color Black |
Bundle Diameter 3.40" (86.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹47.07760 | ₹4,707.76 |
| 200 | ₹44.82715 | ₹8,965.43 |
| 300 | ₹43.56133 | ₹13,068.40 |
| 400 | ₹42.68385 | ₹17,073.54 |
| 500 | ₹42.01570 | ₹21,007.85 |
| 600 | ₹41.47865 | ₹24,887.19 |
| 700 | ₹41.02980 | ₹28,720.86 |
| 800 | ₹40.64424 | ₹32,515.39 |
| 900 | ₹40.30812 | ₹36,277.31 |