


00203 | |
|---|---|
DigiKey Part Number | 2030-1000-ND |
Manufacturer | |
Manufacturer Product Number | 00203 |
Description | EVAL BOARD FOR MODELD 50HZ |
Customer Reference | |
Detailed Description | modelD 50Hz - Energy Harvesting Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Energy Harvesting |
Manufacturer ReVibe Energy AB | Utilized IC / Part modelD 50Hz |
Packaging Box | Primary Attributes Vibration Energy |
Part Status Obsolete | Secondary Attributes AC Output |
Type Power Management | Contents Board(s), Cable(s), Accessories |