Bluetooth Bluetooth v4.2, Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Ceramic Patch Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RYB080I

DigiKey Part Number
5487-RYB080I-ND
Manufacturer
Manufacturer Product Number
RYB080I
Description
RF TXRX MODULE BT
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2, Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Ceramic Patch Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
5dBm
Mfr
Serial Interfaces
GPIO, JTAG, UART
Packaging
Case
Antenna Type
Integrated, Ceramic Patch
Part Status
Active
Utilized IC / Part
CC2640R2F
RF Family/Standard
Bluetooth
Voltage - Supply
1.8V ~ 3.8V
Protocol
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
115.2kbps
Package / Case
22-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 786
MARKETPLACE PRODUCT
Will ship in approximately 5 days from REYAX
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.