
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | 13.553MHz ~ 13.567MHz | |
Data Rate | 115.2kbps | |
Power - Output | 30dBm | |
Sensitivity | - | |
Serial Interfaces | RS-232, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 4.74V ~ 5.25V | |
Current - Receiving | - | |
Current - Transmitting | 550mA | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |