
RFB-1101-1X | |
|---|---|
DigiKey Part Number | 5480-RFB-1101-1X-ND |
Manufacturer | |
Manufacturer Product Number | RFB-1101-1X |
Description | BNC MALE CLAMP; 50 OHMS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Insertion Loss 0.2dB |
Cable Group RG-8X, Belden 9258, LMR-240 | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹846.13000 | ₹846.13 |
| 10 | ₹718.65000 | ₹7,186.50 |
| 100 | ₹610.83420 | ₹61,083.42 |
| 1,000 | ₹519.29576 | ₹5,19,295.76 |
