


725TRX8-1K | |
|---|---|
DigiKey Part Number | 725TRX8-1K-ND |
Manufacturer | |
Manufacturer Product Number | 725TRX8-1K |
Description | LORA DIN RAIL TRANSCEIVER 868MHZ |
Customer Reference | |
Detailed Description | RF Transceiver 915MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | - | |
Frequency | 915MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | 13dBm | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 9V ~ 32V | |
Base Product Number |