General ISM > 1GHz Transceiver Module 10.275GHz ~ 10.775GHz PCB Trace Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AI-RD-04

DigiKey Part Number
357-AI-RD-04-ND
Manufacturer
Manufacturer Product Number
AI-RD-04
Description
RF TXRX MOD ISM>1GHZ PCB THTH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General ISM > 1GHz Transceiver Module 10.275GHz ~ 10.775GHz PCB Trace Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
-
Frequency
10.275GHz ~ 10.775GHz
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
-
Antenna Type
PCB Trace
Utilized IC / Part
XBR818
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
6-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹437.97000₹437.97
10₹332.76700₹3,327.67
25₹306.54480₹7,663.62
100₹277.71290₹27,771.29
250₹263.96240₹65,990.60
500₹255.67256₹1,27,836.28
1,000₹248.84855₹2,48,848.55
2,500₹241.64695₹6,04,117.38
Manufacturers Standard Package