
ANT-24G-WPJ-SMA | |
|---|---|
DigiKey Part Number | ANT-24G-WPJ-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-24G-WPJ-SMA |
Description | RF ANT 2.4GHZ WHIP TILT SMA MALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.15dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.173" (106.00mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,121.96000 | ₹1,121.96 |
| 10 | ₹880.60800 | ₹8,806.08 |
| 25 | ₹820.33480 | ₹20,508.37 |
| 100 | ₹754.09840 | ₹75,409.84 |
| 250 | ₹722.52324 | ₹1,80,630.81 |
| 500 | ₹703.49280 | ₹3,51,746.40 |
| 1,000 | ₹687.82823 | ₹6,87,828.23 |