
ANT-GIBAR-SMA | |
|---|---|
DigiKey Part Number | ANT-GIBAR-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GIBAR-SMA |
Description | RF ANT 892MHZ/1.94GHZ FLAT BAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Flat Bar SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.94GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.228" (5.80mm) | |
Applications | GSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,012.93000 | ₹1,012.93 |
| 10 | ₹691.53300 | ₹6,915.33 |
| 25 | ₹607.68440 | ₹15,192.11 |
| 100 | ₹512.88640 | ₹51,288.64 |
| 250 | ₹496.68140 | ₹1,24,170.35 |