
GAMMA-915R-SO | |
|---|---|
DigiKey Part Number | GAMMA-915R-SO-ND |
Manufacturer | |
Manufacturer Product Number | GAMMA-915R-SO |
Description | RF TXRX MOD ISM<1GHZ TH |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 915MHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 915MHz | |
Data Rate | - | |
Power - Output | 20dBm | |
Sensitivity | -137dBm | |
Serial Interfaces | - | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.6V ~ 15V | |
Current - Receiving | 23mA | |
Current - Transmitting | 155mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,294.13000 | ₹3,294.13 |
| 10 | ₹2,879.82000 | ₹28,798.20 |
| 25 | ₹2,736.38840 | ₹68,409.71 |
| 100 | ₹2,539.80310 | ₹2,53,980.31 |
| 250 | ₹2,422.26944 | ₹6,05,567.36 |