
PROTRAP-8S8 | |
|---|---|
DigiKey Part Number | 357-PROTRAP-8S8-ND |
Manufacturer | |
Manufacturer Product Number | PROTRAP-8S8 |
Description | WIRELESS IC & MODULES BLUETOOTH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Transmit/Receive 869.5MHz FSK, LoRa Relay |
Datasheet | Datasheet |
Category | Frequency 869.5MHz |
Manufacturer RF Solutions | Applications Remote Control |
Packaging Bulk | Interface Relay |
Part Status Active | Features 2km Range, IP65 |
Function Transmit/Receive | Voltage - Supply 12V ~ 32V |
Modulation or Protocol FSK, LoRa | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60,189.77000 | ₹60,189.77 |
| 10 | ₹53,649.60300 | ₹5,36,496.03 |