Similar

QAM-RX3-433 | |
|---|---|
DigiKey Part Number | QAM-RX3-433-ND |
Manufacturer | |
Manufacturer Product Number | QAM-RX3-433 |
Description | RF RECEIVER AM 433MHZ |
Customer Reference | |
Detailed Description | - RF Receiver AM 433MHz -108dBm PCB, Through Hole |
Category | Current - Receiving 6mA |
Manufacturer RF Solutions | Data Interface PCB, Through Hole |
Packaging Bulk | Antenna Connector PCB, Through Hole |
Part Status Obsolete | Voltage - Supply 3.3V ~ 8V |
Frequency 433MHz | Operating Temperature -40°C ~ 85°C |
Sensitivity -108dBm | Mounting Type Through Hole |
Modulation or Protocol AM | Package / Case Module |
Applications Remote Control, RKE, Security Systems |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM-RX9-433P | RF Solutions | 0 | AM-RX9-433P-ND | ₹46.67944 | Similar |
