
RF600E | |
|---|---|
DigiKey Part Number | RF600E-ND |
Manufacturer | |
Manufacturer Product Number | RF600E |
Description | IC ENCODER 8DIP |
Customer Reference | |
Detailed Description | Encoder 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | RF600E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Encoder | |
Applications | RF, IR | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |