
RFM119W-868S1 | |
|---|---|
DigiKey Part Number | RFM119W-868S1-ND |
Manufacturer | |
Manufacturer Product Number | RFM119W-868S1 |
Description | RF TX IC FSK/GFSK 868MHZ MODULE |
Customer Reference | |
Detailed Description | RF Transmitter FSK, GFSK, OOK 868MHz 13dBm Antenna Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 868MHz | |
Applications | General Purpose | |
Modulation or Protocol | FSK, GFSK, OOK | |
Data Rate (Max) | - | |
Power - Output | 13dBm | |
Current - Transmitting | 36mA | |
Data Interface | - | |
Antenna Connector | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |