
ZETA-868-D | |
|---|---|
DigiKey Part Number | ZETA-868-D-ND |
Manufacturer | |
Manufacturer Product Number | ZETA-868-D |
Description | RF TXRX MODULE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module 868MHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | 868MHz | |
Data Rate | 500kbps | |
Power - Output | 13dBm | |
Sensitivity | -116dBm | |
Serial Interfaces | SPI | |
Antenna Type | - | |
Utilized IC / Part | Si4455 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 10mA | |
Current - Transmitting | 30mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,029.33300 | ₹10,293.33 |