24.576 MHz OCXO CMOS Oscillator 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OS400-2465-023

DigiKey Part Number
4203-OS400-2465-023-ND
Manufacturer
Manufacturer Product Number
OS400-2465-023
Description
LOW PHASE NOISE -168DBC/HZ OCXO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24.576 MHz OCXO CMOS Oscillator 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppb
Operating Temperature
-40°C ~ 70°C
Mounting Type
Through Hole
Size / Dimension
0.817" L x 0.817" W (20.75mm x 20.75mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
5₹26,790.97600₹1,33,954.88