



R-30190(B00) | |
|---|---|
DigiKey Part Number | 5410-R-30190(B00)-ND |
Manufacturer | Rich Bay |
Manufacturer Product Number | R-30190(B00) |
Description | PWR ENT RCPT IEC320-C14 PNL PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rich Bay | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder, Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 31.00mm x 23.00mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, cULus, ENEC, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹164.01000 | ₹164.01 |
| 10 | ₹139.12700 | ₹1,391.27 |
| 25 | ₹130.38600 | ₹3,259.65 |
| 50 | ₹124.14240 | ₹6,207.12 |
| 100 | ₹118.21580 | ₹11,821.58 |
| 250 | ₹110.80560 | ₹27,701.40 |
| 500 | ₹105.51450 | ₹52,757.25 |
| 1,000 | ₹100.47780 | ₹1,00,477.80 |
| 3,000 | ₹92.98689 | ₹2,78,960.67 |