RTQ2838A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTQ2838A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
EVB_RTQ2838AN-TB
EVB_RTQ2838AN-TB

EVB_RTQ2838AN-TB

DigiKey Part Number
1028-EVB_RTQ2838AN-TB-ND
Manufacturer
Manufacturer Product Number
EVB_RTQ2838AN-TB
Description
EVAL BOARD FOR RTQ2838A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RTQ2838A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.5V ~ 7V
Current - Output
8A
Voltage - Input
4V ~ 18V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
RTQ2838A
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹6,056.16000₹6,056.16
Manufacturers Standard Package