
RD0005-03 | |
|---|---|
DigiKey Part Number | 1028-RD0005-03-ND |
Manufacturer | |
Manufacturer Product Number | RD0005-03 |
Description | RICHTEK E-MARKER WRITE BOARD |
Customer Reference | |
Detailed Description | - USB Type-C® Reference Design Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reference Design | |
Function | USB Type-C® | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
