LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT4526GJ6

DigiKey Part Number
1028-RT4526GJ6TR-ND - Tape & Reel (TR)
1028-RT4526GJ6CT-ND - Cut Tape (CT)
1028-RT4526GJ6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT4526GJ6
Description
IC LED DRIVER RGLTR PWM TSOT23-6
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
RT4526GJ6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
-
Frequency
1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,157
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹47.52000₹47.52
10₹33.45400₹334.54
25₹29.89400₹747.35
100₹25.98030₹2,598.03
250₹24.10908₹6,027.27
500₹22.98154₹11,490.77
1,000₹22.05433₹22,054.33
* All Digi-Reel orders will add a ₹452.00 reeling fee.