
RT4801TWSC | |
|---|---|
DigiKey Part Number | 1028-RT4801TWSCTR-ND - Tape & Reel (TR) 1028-RT4801TWSCCT-ND - Cut Tape (CT) 1028-RT4801TWSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT4801TWSC |
Description | IC REG CONV TFT LCD 2OUT WLCSP15 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 2 Output 15-WLCSP (1.31x2.07) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | 4V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, WLCSP | |
Supplier Device Package | 15-WLCSP (1.31x2.07) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹129.53000 | ₹129.53 |
| 10 | ₹93.93100 | ₹939.31 |
| 25 | ₹85.09760 | ₹2,127.44 |
| 100 | ₹75.42470 | ₹7,542.47 |
| 250 | ₹70.81016 | ₹17,702.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹62.90272 | ₹1,88,708.16 |
| 6,000 | ₹61.51720 | ₹3,69,103.20 |
| 9,000 | ₹60.82364 | ₹5,47,412.76 |
| 15,000 | ₹60.05521 | ₹9,00,828.15 |