
RT6154AGQW | |
---|---|
DigiKey Part Number | 1028-1338-2-ND - Tape & Reel (TR) 1028-1338-1-ND - Cut Tape (CT) 1028-1338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6154AGQW |
Description | IC REG BUCK BOOST ADJ 4A 14WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 4A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RT6154AGQW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-WDFN (4x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹237.82000 | ₹237.82 |
10 | ₹176.94800 | ₹1,769.48 |
25 | ₹161.79080 | ₹4,044.77 |
100 | ₹145.11650 | ₹14,511.65 |
250 | ₹137.16364 | ₹34,290.91 |
500 | ₹132.37168 | ₹66,185.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ₹123.97274 | ₹1,85,959.11 |
3,000 | ₹121.13306 | ₹3,63,399.18 |
4,500 | ₹119.71125 | ₹5,38,700.62 |
7,500 | ₹118.13554 | ₹8,86,016.55 |