
RT6543BGQW | |
|---|---|
DigiKey Part Number | 1028-RT6543BGQWTR-ND - Tape & Reel (TR) 1028-RT6543BGQWCT-ND - Cut Tape (CT) 1028-RT6543BGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6543BGQW |
Description | IC REG CTRLR BUCK PWM WQFN-20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 24V | |
Frequency - Switching | 400kHz, 600kHz, 800kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹61.68900 | ₹616.89 |
| 25 | ₹55.57600 | ₹1,389.40 |
| 100 | ₹48.88540 | ₹4,888.54 |
| 250 | ₹45.68724 | ₹11,421.81 |
| 500 | ₹43.75828 | ₹21,879.14 |
| 1,000 | ₹42.16946 | ₹42,169.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹40.20821 | ₹1,20,624.63 |
| 6,000 | ₹39.24824 | ₹2,35,489.44 |
| 9,000 | ₹38.76765 | ₹3,48,908.85 |
| 15,000 | ₹38.23515 | ₹5,73,527.25 |
| 21,000 | ₹37.92373 | ₹7,96,398.33 |