


RT7231GCP | |
|---|---|
DigiKey Part Number | 1028-1261-2-ND - Tape & Reel (TR) 1028-1261-1-ND - Cut Tape (CT) 1028-1261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7231GCP |
Description | IC REG BUCK ADJ 4A 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 4A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-TSSOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹198.47000 | ₹198.47 |
| 10 | ₹146.49100 | ₹1,464.91 |
| 25 | ₹133.52360 | ₹3,338.09 |
| 100 | ₹119.26220 | ₹11,926.22 |
| 250 | ₹112.45176 | ₹28,112.94 |
| 500 | ₹108.34816 | ₹54,174.08 |
| 1,000 | ₹104.96848 | ₹1,04,968.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹110.46896 | ₹2,76,172.40 |
