LED Driver IC 1 Output AC DC Offline Switcher Dimming 78.3mA 8-SOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT7320GSP

DigiKey Part Number
1028-1280-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT7320GSP
Description
IC LED DRIVER OFFL 78.3MA 8SOP
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Dimming 78.3mA 8-SOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
0V
Voltage - Supply (Max)
100V
Voltage - Output
-
Current - Output / Channel
78.3mA
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,300
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹75.48327₹1,88,708.18
5,000₹71.40657₹3,57,032.85
7,500₹69.35151₹5,20,136.33
12,500₹67.21037₹8,40,129.62
Manufacturers Standard Package