
RT8243AZQW | |
|---|---|
DigiKey Part Number | 1028-RT8243AZQWTR-ND - Tape & Reel (TR) 1028-RT8243AZQWCT-ND - Cut Tape (CT) 1028-RT8243AZQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8243AZQW |
Description | IC REG CTRLR NOTEBK 2OUT WQFN-20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Controller, Notebook Power System Voltage Regulator IC 4 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Output 2V ~ 5.5V |
Manufacturer Richtek USA Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WFQFN Exposed Pad |
Applications Controller, Notebook Power System | Supplier Device Package 20-WQFN (3x3) |
Voltage - Input 5.5V ~ 25V | Base Product Number |
Number of Outputs 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹90.73000 | ₹90.73 |
| 10 | ₹64.92800 | ₹649.28 |
| 25 | ₹58.52040 | ₹1,463.01 |
| 100 | ₹51.47960 | ₹5,147.96 |
| 250 | ₹48.12448 | ₹12,031.12 |
| 500 | ₹46.10198 | ₹23,050.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹43.18036 | ₹64,770.54 |
| 3,000 | ₹41.96906 | ₹1,25,907.18 |
| 4,500 | ₹41.36241 | ₹1,86,130.84 |
| 7,500 | ₹40.69059 | ₹3,05,179.42 |
| 10,500 | ₹40.29807 | ₹4,23,129.74 |
| 15,000 | ₹39.92014 | ₹5,98,802.10 |