
RT8450BGCP | |
|---|---|
DigiKey Part Number | 1028-1003-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT8450BGCP |
Description | IC LED DRV RGLTR PWM 16TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 16-TSSOP-EP |
Datasheet | Datasheet |
Category | Current - Output / Channel 1.5A (Switch) |
Manufacturer Richtek USA Inc. | Frequency 500kHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Obsolete | Applications Backlight, Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Supply (Min) 4.5V | Base Product Number |
Voltage - Supply (Max) 40V |