
RT9078-30GQZ | |
|---|---|
DigiKey Part Number | 1028-RT9078-30GQZTR-ND - Tape & Reel (TR) 1028-RT9078-30GQZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9078-30GQZ |
Description | IC REG LINEAR 3V 300MA 4-ZQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-ZQFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-ZQFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹9.22057 | ₹23,051.42 |
| 5,000 | ₹8.92256 | ₹44,612.80 |
| 7,500 | ₹8.77340 | ₹65,800.50 |
| 12,500 | ₹8.60800 | ₹1,07,600.00 |
| 17,500 | ₹8.51134 | ₹1,48,948.45 |
| 25,000 | ₹8.41839 | ₹2,10,459.75 |
| 62,500 | ₹8.21826 | ₹5,13,641.25 |