
RT9078-J2GQZ | |
|---|---|
DigiKey Part Number | 1028-RT9078-J2GQZTR-ND - Tape & Reel (TR) 1028-RT9078-J2GQZCT-ND - Cut Tape (CT) 1028-RT9078-J2GQZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9078-J2GQZ |
Description | IC REG LIN POS ADJ 300MA 4-ZQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 4-ZQFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.97V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-ZQFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹13.70020 | ₹34,250.50 |
| 5,000 | ₹13.28646 | ₹66,432.30 |
| 7,500 | ₹13.07934 | ₹98,095.05 |
| 12,500 | ₹12.84975 | ₹1,60,621.88 |
| 17,500 | ₹12.71574 | ₹2,22,525.45 |
| 25,000 | ₹12.58667 | ₹3,14,666.75 |
| 62,500 | ₹12.30896 | ₹7,69,310.00 |