


RT9081A-1AGQZA(2) | |
|---|---|
DigiKey Part Number | RT9081A-1AGQZA(2)TR-ND - Tape & Reel (TR) RT9081A-1AGQZA(2)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9081A-1AGQZA(2) |
Description | IC REG LIN 1.15V 500MA 6-ZADFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-ZADFN (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-ZADFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹39.69700 | ₹396.97 |
| 25 | ₹35.59720 | ₹889.93 |
| 100 | ₹31.04030 | ₹3,104.03 |
| 250 | ₹28.86156 | ₹7,215.39 |
| 500 | ₹27.55138 | ₹13,775.69 |
| 1,000 | ₹26.47135 | ₹26,471.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹25.33168 | ₹63,329.20 |
| 5,000 | ₹24.64453 | ₹1,23,222.65 |
| 7,500 | ₹24.30067 | ₹1,82,255.02 |
| 12,500 | ₹23.91950 | ₹2,98,993.75 |
| 17,500 | ₹23.69677 | ₹4,14,693.48 |
| 25,000 | ₹23.48265 | ₹5,87,066.25 |