GRM21B6P2A391JZ01L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 53,294
Unit Price: ₹19.57000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: ₹3.92080
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.28178
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹7.76216
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹36.68197
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹19.49964
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹23.26179
Datasheet

Similar


KEMET
In Stock: 6,459
Unit Price: ₹28.89000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹11.40527
Datasheet

Similar


KEMET
In Stock: 2,162
Unit Price: ₹32.62000
Datasheet

Similar


TDK
In Stock: 7,511
Unit Price: ₹23.30000
Datasheet

Similar


KYOCERA AVX
In Stock: 429
Unit Price: ₹43.80000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹3.29326
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹19.15205
Datasheet
390 pF ±5% 100V Ceramic Capacitor P2H 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21B6P2A391JZ01L

DigiKey Part Number
GRM21B6P2A391JZ01L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21B6P2A391JZ01L
Description
CAP CER 390PF 100V P2H 0805
Customer Reference
Detailed Description
390 pF ±5% 100V Ceramic Capacitor P2H 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21B6P2A391JZ01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes