Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9724GB

DigiKey Part Number
1028-RT9724GBTR-ND - Tape & Reel (TR)
1028-RT9724GBCT-ND - Cut Tape (CT)
1028-RT9724GBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9724GB
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
100mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 100°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹37.27000₹37.27
10₹26.09200₹260.92
25₹23.18480₹579.62
100₹20.05360₹2,005.36
250₹18.55520₹4,638.80