
RT9746WSC | |
|---|---|
DigiKey Part Number | RT9746WSCTR-ND - Tape & Reel (TR) RT9746WSCCT-ND - Cut Tape (CT) RT9746WSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9746WSC |
Description | IC PWR REG OVP W/ PTVS 12WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 12-WLCSP (1.92x1.27) |
Datasheet | Datasheet |
Category | Rds On (Typ) 35mOhm |
Mfr | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Status Flag |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 12-WLCSP (1.92x1.27) |
Voltage - Load 3V ~ 6.7V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹116.48000 | ₹116.48 |
| 10 | ₹84.42700 | ₹844.27 |
| 25 | ₹76.41240 | ₹1,910.31 |
| 100 | ₹67.59710 | ₹6,759.71 |
| 250 | ₹63.38884 | ₹15,847.21 |
| 500 | ₹60.85046 | ₹30,425.23 |
| 1,000 | ₹58.76216 | ₹58,762.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹43.05193 | ₹1,29,155.79 |
