Parametric Equivalent

RTQ2823AGQVF | |
|---|---|
DigiKey Part Number | 1028-RTQ2823AGQVFTR-ND - Tape & Reel (TR) 1028-RTQ2823AGQVFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RTQ2823AGQVF |
Description | IC REG BUCK ADJ 8A 18VQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 18-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Active | Frequency - Switching 400kHz, 800kHz, 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 18-VQFN (FC) (3.5x3.5) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTQ2823AGQVF(2) | Richtek USA Inc. | 1,543 | 1028-RTQ2823AGQVF(2)CT-ND | ₹286.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹152.60263 | ₹2,28,903.95 |
| 3,000 | ₹149.19358 | ₹4,47,580.74 |
| 4,500 | ₹147.48652 | ₹6,63,689.34 |
