
RTQ2833AN-TB | |
|---|---|
DigiKey Part Number | 1028-RTQ2833AN-TBTR-ND - Tape & Reel (TR) 1028-RTQ2833AN-TBCT-ND - Cut Tape (CT) 1028-RTQ2833AN-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2833AN-TB |
Description | 3A 18V HIGH EFFICIENCY STEP DOWN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 14-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 500kHz, 750kHz, 1MHz, 1.5MHz, 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-WQFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹158.42000 | ₹158.42 |
| 10 | ₹116.38900 | ₹1,163.89 |
| 25 | ₹105.74760 | ₹2,643.69 |
| 100 | ₹94.08990 | ₹9,408.99 |
| 250 | ₹88.52672 | ₹22,131.68 |
| 500 | ₹85.17200 | ₹42,586.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹81.02895 | ₹1,21,543.42 |
| 3,000 | ₹79.00030 | ₹2,37,000.90 |
| 4,500 | ₹77.98488 | ₹3,50,931.96 |
| 7,500 | ₹76.85944 | ₹5,76,445.80 |
| 10,500 | ₹76.20192 | ₹8,00,120.16 |