Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 14-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTQ2836AN-TB

DigiKey Part Number
1028-RTQ2836AN-TBTR-ND - Tape & Reel (TR)
1028-RTQ2836AN-TBCT-ND - Cut Tape (CT)
1028-RTQ2836AN-TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTQ2836AN-TB
Description
6A 18V HI EFFICIENCY STEO DOWN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 14-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
500kHz, 750kHz, 1MHz, 1.5MHz, 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-WQFN (3x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹205.01000₹205.01
10₹151.61400₹1,516.14
25₹138.28800₹3,457.20
100₹123.61120₹12,361.12
250₹116.61296₹29,153.24
500₹112.38978₹56,194.89
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹107.17633₹1,60,764.49
3,000₹104.62489₹3,13,874.67
4,500₹103.34700₹4,65,061.50
7,500₹101.93132₹7,64,484.90
Manufacturers Standard Package