
CAR0603-100RB1 | |
|---|---|
DigiKey Part Number | 696-CAR0603-100RB1TR-ND - Tape & Reel (TR) 696-CAR0603-100RB1CT-ND - Cut Tape (CT) 696-CAR0603-100RB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAR0603-100RB1 |
Description | RES SMD 100 OHM 0.1% 1/16W 0603 |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CAR0603-100RB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹12.30100 | ₹123.01 |
| 25 | ₹11.44320 | ₹286.08 |
| 50 | ₹10.79100 | ₹539.55 |
| 100 | ₹10.19450 | ₹1,019.45 |
| 250 | ₹9.47144 | ₹2,367.86 |
| 500 | ₹8.97008 | ₹4,485.04 |
| 1,000 | ₹8.51534 | ₹8,515.34 |