CAR0603-1KB1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹6.01963
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 12,305
Unit Price: ₹9.32000
Datasheet

MFR Recommended


Bourns Inc.
In Stock: 11,164
Unit Price: ₹29.82000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,27,302
Unit Price: ₹9.32000
Datasheet

Upgrade


Panasonic Industry
In Stock: 19,618
Unit Price: ₹44.73000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,047
Unit Price: ₹37.27000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,918
Unit Price: ₹54.05000
Datasheet

Upgrade


Vishay
In Stock: 4,050
Unit Price: ₹36.34000
Datasheet

Upgrade


Vishay
In Stock: 17,921
Unit Price: ₹10.25000
Datasheet

Upgrade


Vishay
In Stock: 5,000
Unit Price: ₹31.68000
Datasheet

Upgrade


Susumu
In Stock: 8,929
Unit Price: ₹37.27000
Datasheet

Upgrade


Susumu
In Stock: 2,816
Unit Price: ₹79.21000
Datasheet

Upgrade


Susumu
In Stock: 4,046
Unit Price: ₹53.12000
Datasheet

Upgrade


Susumu
In Stock: 3,00,826
Unit Price: ₹9.32000
Datasheet
1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAR0603-1KB1

DigiKey Part Number
CAR0603-1KB1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAR0603-1KB1
Description
RES SMD 1K OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CAR0603-1KB1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes