CHR2512H-100KJ8 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Riedon products by Bourns
In Stock: 0
Unit Price: ₹0.00000
Datasheet
CHR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHR2512H-100KJ8

DigiKey Part Number
696-1609-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CHR2512H-100KJ8
Description
RES SMD 100K OHM 5% 1W 2512
Customer Reference
Detailed Description
100 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Non-Magnetic Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHR2512H-100KJ8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Magnetic
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 300°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.244" L x 0.122" W (6.20mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.