
FPR2B-0R15F2 | |
|---|---|
DigiKey Part Number | 696-1127-ND |
Manufacturer | |
Manufacturer Product Number | FPR2B-0R15F2 |
Description | RES 0.15 OHM 1% 15W TO220 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 15W Through Hole Resistor TO-220-2 Current Sense, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.157" W (10.16mm x 4.00mm) | |
Height - Seated (Max) | 0.598" (15.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,588.71000 | ₹2,588.71 |
| 10 | ₹1,847.31900 | ₹18,473.19 |
| 25 | ₹1,647.11840 | ₹41,177.96 |
| 50 | ₹1,521.87640 | ₹76,093.82 |
| 100 | ₹1,415.46740 | ₹1,41,546.74 |
| 250 | ₹1,299.00540 | ₹3,24,751.35 |
| 500 | ₹1,226.19730 | ₹6,13,098.65 |