
HTE52-330KK | |
|---|---|
DigiKey Part Number | 696-1626-ND |
Manufacturer | |
Manufacturer Product Number | HTE52-330KK |
Description | RES 330K OHM 10% 5W AXIAL |
Customer Reference | |
Detailed Description | 330 kOhms ±10% 5W Through Hole Resistor Axial Flame Proof, High Voltage, Moisture Resistant, Non-Inductive, Safety Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, High Voltage, Moisture Resistant, Non-Inductive, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 195°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 2.047" L (8.00mm x 52.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVLR5208B330KK9 | C&B/RESI | 0 | 4506-HVLR5208B330KK9-ND | ₹140.47200 | Similar |
| HVLR5208F330KK9 | C&B/RESI | 0 | 4506-HVLR5208F330KK9-ND | ₹51.81225 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,887.28000 | ₹2,887.28 |
| 10 | ₹2,068.54000 | ₹20,685.40 |