
HVC0402-500MK8 | |
|---|---|
DigiKey Part Number | 696-HVC0402-500MK8TR-ND - Tape & Reel (TR) 696-HVC0402-500MK8CT-ND - Cut Tape (CT) 696-HVC0402-500MK8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0402-500MK8 |
Description | RES 500M OHM 10% 1/20W 0402 |
Customer Reference | |
Detailed Description | 500 MOhms ±10% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage, Non-Magnetic |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.037" L x 0.019" W (0.95mm x 0.48mm) |
Tolerance | Height - Seated (Max) 0.015" (0.38mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹388.44000 | ₹388.44 |
| 10 | ₹288.44500 | ₹2,884.45 |
| 25 | ₹265.53520 | ₹6,638.38 |
| 50 | ₹252.24720 | ₹12,612.36 |
| 100 | ₹241.69040 | ₹24,169.04 |
| 250 | ₹230.94840 | ₹57,737.10 |